• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix PL1130GRK PL-Serie Locker Steel incl. key lock

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locker 1 row 1 door gray / red w.. Key lock

  • Modular system - can be combined into a stack or blockAvailable in single, double or quad door configurationsAvailable with key or electronic lock

Technical specifications

  • Number of rows: 1Number of doors: 1Inner dim. (H x W x D) 1770 x 298 x 460 mmVolume: 242 liters
Dim

(W x H x D) 300 x 1830 x 500 mm

Product type

Locker

Factory colour

Grey

Red

Material

Steel

Weight

18 kg

No. of shelves

1

No. of drawers

0

No. of doors

1

Content

1 pc(s)

Width

300 mm

Height

1830 mm

Depth

500 mm

Features

incl. key lock

Franking

Free kerbside delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584470 Phoenix PL1130GRK PL-Serie Locker Steel incl. key lock

Description

THE Phoenix PL-SERIES PERSONAL LOCKERS are the ideal solution for offices, warehouses, gyms and schools for the storage of clothing and personal items.The modular system allows the cabinets to be combined into a stack or block of cabinets.INTERIOR FITTINGS - the single door is supplied with a fixed shelf, a coat rack and a coat hook. Double door comes with a coat rack and a coat hook. Full-depth closets can accommodate coats and overalls on standard hangers in one- and two-door cabinets.CLOSE - standard key lock with optional master key, mechanical 4-wheel combination lock or electronic lock with private and public functions. Optional padlock.CONSTRUCTION - tightly welded frame construction, supplemented by quality fixings, provide for an extremely robust and durable cabinet. Doors can be mounted opening on the right or left.SPECIAL FEATURES - each unit is ventilated with ventilation openings in the door and the rear wall (except for the 4-door cabinets).ASSEMBLY - the cabinets are supplied as a flat package. A single unit can be set up in less than 5 minutes.COLOR - high-quality powder-coated gray color (RAL7035) or striking red (RAL3000) or blue (RAL5015).

This text is machine translated.

Features

  • Easy to use, high-quality key lock with up to 2000 different combinations).2 keys are supplied with each key lockMaster Key Lock available at time of order FOCMaster key available (sold separately

Scope of delivery

  • 2 keys.

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included.