• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix SCF1491GGK Series SCF Key cabinet Steel incl. key lock, lockable, incl. 2 doors

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix folding steel cabinet SCF1491GGK, key lock

  • Assembly that can be folded together without any effort
  • Easy to dismantle for moving house
  • Robust steel construction
  • Key or electronic lock
  • Easily adjustable shelves
  • GDPR-compliant
  • The ECO-Flatpack shipping is 74% in C02

Technical specifications

  • Internal dimensions 1280 x 910 x 340 mm (HxWxD).
  • Capacity: 405 liter
  • Number of stowable DIN A4 folder: 33
  • Key type: Key lock
  • Franking: Delivery free curbside
Dim

(W x H x D) 915 x 1400 x 370 mm

Product type

Key cabinet

Factory colour

Steel

Material

Steel

Weight

35 kg

No. of shelves

3

No. of doors

2

Content

1 pc(s)

Width

915 mm

Height

1400 mm

Depth

370 mm

Features

incl. key lock

lockable

incl. 2 doors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558542 Phoenix SCF1491GGK Series SCF Key cabinet Steel incl. key lock, lockable, incl. 2 doors

User & Safety Instructions

User & Safety Instructions 3558542 Phoenix SCF1491GGK Series SCF Key cabinet Steel incl. key lock, lockable, incl. 2 doors

Description


THE SCF SERIES OF FOLDABLE STEEL CABINETS are the perfect storage solution for documents and folders, office supplies, stationery and more. Ideal for a busy working environment.

CONSTRUCTION: The folding steel cabinets are designed to be easily assembled. The cabinet can be opened and fixed in less than five minutes, so that you get a fully functional storage solution with minimum effort. If the cabinet is no longer needed or a move is pending, the cabinet can easily be folded up again.

LOCK: Available with key lock or a high-quality electronic lock, programmable with personal 4-digit code, which can be changed easily if required.

CAPACITY: Perfect for multiple applications - be it the storage of stationery or documents in the office, the safe storage of articles or the archiving of a large quantity of documents. The cabinet can hold up to 44 A4 folders with a maximum weight of 60 kg per shelf.

COLOR: Coated with high quality, scratch-proof, gray color (RAL 7035).

GDPR: In accordance with the GDPR policy for home or office use, you will keep your company's important data and records safe and secure.

This text is machine translated.

Features

  • Modular combined. Combine any number of Phoenix single and double bin boxes into a larger unit. There are prepared mounting holes on the side walls.

Hints

The dispatch takes place in environment friendly flat packages for easy self construction.