• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix SS0302E Dione Theft protection strongbox Combination

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theft protection strongbox Phoenix Dione SS0302E with Combination;Free kerbside delivery

  • Hotel and laptop safe with electronic code lock
  • Equipped with a bright LED interior lighting
  • Additional security thanks to the revision lock

Technical specifications

Dim

(W x H x D) 450 x 250 x 365 mm

Product type

Theft protection strongbox

Lock type

Combination

Insured value (max.)

1.500 EUR

Volume

33 l

Width

450 mm

Height

250 mm

Depth

365 mm

Inside width

447 mm

Inside height

247 mm

Internal depth

305 mm

Weight

11.5 kg

No. of shelves

1

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Franking

Free kerbside delivery

Fireproof

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1619499 Phoenix SS0302E Dione Theft protection strongbox Combination

Description

The Hotel and laptop safes series Phoenix DIONE are ideal for the storage of money or valuables, at home or in the office as well as the facilities of hotels and holiday homes.

The models SS0301 E and SS 0302 E are equipped with a high-quality electronic lock, both via user-as well as master code, the Revision lock with 2 keys provides additional security in the event that the code is entered incorrectly or was forgotten. The models SS 0311 E and SS 0312 E are equipped with a motor-driven highly secure electronic lock. That lock is with user and master code programmiertbar. The LED display shows the lock status. The lock can also be via an optionally available reading device for the last 200 openings can be read. An audit-lock with 2 keys provides for the case that the code was forgotten, for additional security.

Coated with high-quality, scratch-resistant color in graphite gray according to RAL 7024, for floor and wall mounting prepared and including anchoring material.

This text is machine translated.

Scope of delivery

  • Safe
  • Fixings
  • User manual.

Hints

Free curbside delivery.Content not included. Insurance values may vary locally, please ask your insurer.