• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix SS0802KD VELA DEPOSIT HOME & OFFICE Safe Drop slot Key

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix VELA DEPOSIT HOME & OFFICE SS0802KD with Key;Free kerbside delivery

  • Available with key or electronic lockWith drop slot

Technical specifications

Dim

(W x H x D) 350 x 250 x 250 mm

Product type

Safe

Lock type

Key

Safe features

Drop slot

Insured value (max.)

1500 EUR

Insured value (max.)

1500 EUR

Volume

17 l

Width

350 mm

Height

250 mm

Depth

250 mm

Inside width

340 mm

Inside height

240 mm

Internal depth

210 mm

Weight

6 kg

No. of shelves

1

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Wall

Power supply (LOV)

not required

Franking

Free kerbside delivery

UKCA

yes

Description

THE Phoenix VELA SS0800 DEPOSIT is designed for storing valuables, cash and important documents at home or in the office.Recommended for overnight cash coverage of EUR1,000 cash or EUR10,000 valuables.

This text is machine translated.

Features

  • Key lock

Scope of delivery

  • 2 keys.

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.