• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix SS0804ED VELA DEPOSIT HOME & OFFICE Safe Drop slot Combination

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix VELA DEPOSIT HOME & OFFICE SS0804ED with Combination;Free kerbside delivery

  • Available with key or electronic lockWith drop slot

Technical specifications

Dim

(W x H x D) 350 x 500 x 310 mm

Product type

Safe

Lock type

Combination

Safe features

Drop slot

Insured value (max.)

1500 EUR

Insured value (max.)

1500 EUR

Volume

51 l

Width

350 mm

Height

500 mm

Depth

310 mm

Inside width

345 mm

Inside height

495 mm

Internal depth

300 mm

Weight

16 kg

No. of shelves

1

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Franking

Free kerbside delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583606 Phoenix SS0804ED VELA DEPOSIT HOME & OFFICE Safe Drop slot Combination

Description

THE Phoenix VELA SS0800 DEPOSIT is designed for storing valuables, cash and important documents at home or in the office.Recommended for overnight cash coverage of EUR1,000 cash or EUR10,000 valuables.

This text is machine translated.

Features

  • Electronic lock

Hints

4 x AA batteries not included.Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.