• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix SS1455E FORTRESS SS1455E Safe High-security lock (electronic)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix FORTRESS SS1455E SS1455E with High-security lock (electronic)

  • Insured up to EUR 20,000*
  • EN14450-S2 (ECB.S CERTIFIED)
  • Double-walled design with anti-drill sheets
  • GDPR-compliant

Technical specifications

  • No. of A4 folders (max.): 8
Dim

(W x H x D) 450 x 950 x 405 mm

Product type

Safe

Lock type

High-security lock (electronic)

Insured value (max.)

20000 EUR

Volume

95 l

Width

450 mm

Height

950 mm

Depth

405 mm

Inside width

370 mm

Inside height

870 mm

Internal depth

295 mm

Weight

67 kg

No. of shelves

2

No. of drawers

0

Factory colour

White (RAL 9003)

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Safety level (safes)

S2 (EN 14450)

Accreditation body

ECB-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815013 Phoenix SS1455E FORTRESS SS1455E Safe High-security lock (electronic)

Description

THE Phoenix FORTRESS SS1450 SERIES was developed and tested according to the latest and renowned European safety test standards and is thus suitable for Ideal at home or in the office.

This text is machine translated.

Features

  • BURGLAR PROTECTION: Tested and certified according to EN14450 S2 (ECB.S). Provides private insurance coverage for up to EUR20,000*.
  • APPROVALS: Approved by the British Police (Secured by Design Scheme) and the Association of Insurance Surveyors (AIS).
  • LOCK: The K-versions are equipped as standard with a highly secure double-bit key lock. The E versions have an electrical high security lock.
  • CONSTRUCTION: Double-wall construction. Especially resistant thanks to drill protective plates.
  • ANCHORING: Prepared for the ground and wall anchoring, 2x anchor material contained in the delivery.
  • COLOR: Coated with a high quality, scratch-resistant white paint (RAL 9003).
  • GDPR: Protect sensitive company records Basic Data Protection Act for both offices and home offices.

Hints

* Insurance values may vary locally. Please ask your insurer.