• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix SS1465E FORTRESS PRO SS1465E Fireproof safe fire-resistant High-security lock (electronic)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix FORTRESS PRO SS1465E SS1465E with High-security lock (electronic)

  • Fire protection up to 60 minutes for paper documents
  • Insured up to EUR 20,000*
  • EN14450-S2 (ECB.S CERTIFIED)
  • Double-walled design with anti-drill sheets
  • GDPR-compliant

Technical specifications

Dim

(W x H x D) 440 x 1000 x 420 mm

Product type

Fireproof safe

Fire proofing (max.)

60 min paper documents

Lock type

High-security lock (electronic)

Safe features

fire-resistant

Insured value (max.)

20000 EUR

Volume

87 l

Width

440 mm

Height

1000 mm

Depth

420 mm

Inside width

330 mm

Inside height

890 mm

Internal depth

330 mm

Weight

126 kg

No. of shelves

3

No. of drawers

0

Factory colour

White (RAL 9003)

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Fire resistance ratings (safes)

NT Fire 017-60P (value.1915804)

Safety level (safes)

S2 (EN 14450)

Accreditation body

ECB-S

VdS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815019 Phoenix SS1465E FORTRESS PRO SS1465E Fireproof safe fire-resistant High-security lock (electronic)

Description

The Phoenix FORTRESS PRO SS1460 series was developed and tested according to the latest and renowned European testing standards for fire and break-in protection and is thus suitable for Ideal use at home or in the office, whereby the GDPR-conformity is ensured.

This text is machine translated.

Features

  • BURGLAR PROTECTION: Tested and certified according to EN14450 S2. Provides private insurance coverage for up to EUR20,000*.
  • FIRE PROTECTION: Tested and certified according to NT FIRE 017-60P. Provides fire protection to your paper documents for up to 60 minutes.
  • SEAL: Equipped with a highly-secured VdS-certified electronic lock with 1 master code and 1 user codes
  • CONSTRUCTION: Double-wall construction filled with highly resistant composite materials to ensure burglary and fire protection. Especially resistant to break-attempts through drill protective plates and emergency locking mechanism.
  • ANCHORING: Prepared for the ground anchoring. Anchoring material is included in the delivery.
  • COLOR: Coated with high strength, scratch-resistant color according to RAL 9003 signal white.
  • DSGMO: Protect sensitive company documents according to regulations Basic Data Protection Act for both offices and home offices.

Hints

* Insurance values may vary locally. Please ask your insurer.