
Technical specifications
- Type
PV-C4M-S 2,5-6 (-)
- Product type
Connector
- Total no. of pins
1
IP66
IP68
- Connection
Spring-loaded terminal
- Nominal voltage
1500 V
- Connector cross section
2.5 mm² ... 6 mm²
- Rated voltage
1500 V
- Test current
20 A
30 A
- Resistance
0.45 mΩ
- Manufacturer part #
1020775
- Content
50 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 8 mm
- Contact material
Copper alloy
- Number of pins
1
- Width
20 mm
- Height
27.4 mm
- Length
82.6 mm
- Connector type
Pin
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2436068 Photovoltaic connector pin 1020775 PV-C4M-S 2,5-6 (-) Phoenix Contact Content: 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2436068 Photovoltaic connector pin 1020775 PV-C4M-S 2,5-6 (-) Phoenix Contact Content: 50 pc(s)
Description
Phoenix Contact single-piece DC connectors can be quickly and easily connected using spring technology without the need for special tools. The quick connection technology guarantees permanently safe and reliable conductor contacts.
This text is machine translated.
This text is machine translated.




