• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pica 170/52 170/52 Permanent marker White waterproof: Yes

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pica-Marker Pica-Marker BIG-Ink Marker XL white 170/52

  • Colour: white
  • Brand: PICA
  • BIG INKL model
  • Tip form: Round tip

Technical specifications

  • E-CLASS 7: Pen with write-paste (not specified) (24240590)
Product type

Permanent marker

Ink colour

White

Factory colour

White

Content

1 pc(s)

refillable

Yes

waterproof

Yes

Length

158 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759654 Pica 170/52 170/52 Permanent marker White waterproof: Yes

Description

Bulky goods: No Manufacturer: Pica-Marker Name: BIG-Ink Marker XL Type name: 170/52 Name 2: White Manufacturer-Article number: 170/52 Product class: Marker pen Product category: Hand tools & gt; Marker pen Packaging unit: 1 pcs. Short text: Pica-Marker BIG-Ink Marker XL 170/52 white 1 pc.

This text is machine translated.

Features

  • Font color: White
  • Type of packaging: Single package
  • Colour: white

Scope of delivery

  • 24241601

What kind of Permanent Markers are you looking for?