• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pica 990/40 VISOR 990/40 Permanent marker Red waterproof: Yes

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pica-Marker Pica-Marker VISOR permanent marker red 990/40

  • Design: Waterproof
  • Colour: Red
  • Brand: PICA

Technical specifications

  • Execution: Other Color: RedWater-proof: JaECLASS 7: Pen with writing paste (not specified) (24240590)
Product type

Permanent marker

Ink colour

Red

Tip type

Round tip

Clip

Yes

Barrel colour

Red

Factory colour

Red

Content

1 pc(s)

Pen cap fits both ends

Yes

Product type description

Marker visor permanent rood watervast PICA

indelible/no VOCs

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Length

148 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759237 Pica 990/40 VISOR 990/40 Permanent marker Red waterproof: Yes

Description

refillable · Permanent · With ergonomic rotating mechanism · With water-proof chalk · extremely insensitive and versatile · Marks on almost any surface of material, regardless of whether dry, damp, smooth, rough, dusty, oily, light or dark · Highly economical - 1 Mine replaces up to 5 conventional ink or paint markers - patented high-tech twist mechanism · Supplied in a quiver bag with pocket clip

This text is machine translated.

Features

  • waterproof

Scope of delivery

  • Price refers to 1 pieces.

Hints

5234009690

What kind of Permanent Markers are you looking for?