• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 620M DIN 7239 62010 Claw hammer 760 g 320 mm DIN 7239 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

760 g

Length

320 mm

Material (hammer head)

Steel

Material (handle)

Steel

Plastic

DIN standard

DIN 7239

Width

170 mm

Height

32 mm

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376308 Picard 620M DIN 7239 62010 Claw hammer 760 g 320 mm DIN 7239 1 pc(s)

Description

The standard PICARD series starts where other qualities already stop.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • With magnetic nail holder
  • With head protection
  • C45 Steel tube handle
  • 1-component handle, traditional
  • GS tested safety
  • VPA certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)