• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Curling iron, 60 mm 0006700-060

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

60 mm

Weight

650 g

Content

1 pc(s)

Total length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376220 Picard Curling iron, 60 mm 0006700-060

Description

PICARD carpenter's workshop for the employment in garden or landscaping, tapered.

This text is machine translated.

Features

  • Black powder coated, anti-corrosive
  • Pointy design
  • For stone work. Striking slots or patterns in soft stone
  • Also suitable for natural stone

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)