• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Aluminium motor mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Aluminium motor mount

Content

1 pc(s)

Cantilever length

75 mm

Compatible with

35 to 50 series (Ø) brushless motors

Weight

90 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436830 Pichler Modellbau Aluminium motor mount

Description

Motor carrier for brushless motors BOOST 20, 25, 30, 40, 50 or similar motors with an outer diameter of approx. 35 -50 mm. Very light and stable. Thus, a combustion model can easily be converted to brushless electric drive.

This text is machine translated.

Features

  • Material = Aluminum, powder-coated black
  • Motor mounting = 25 -30 mm hole distance
  • Long adjustment range = 40 -75 mm.

Scope of delivery

  • Motor carrier.