Can be painted with PALLETTI spray colors or PU-based paints
Easy to cut with a knife, scissors or plotter
Resistant to petrol, kerosene and nitromethane fuels
Technical specifications
Width = 735 mm
Weight = 100g/m²
Working temperature = 120 -180°C
Product type
Accessories
Content
2 m
for brands
Pichler Modellbau
Intended use
Spare part
Range of use
Model helicopters
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521730 Pichler Modellbau Fix It Accessories
Description
Fixit Textile film is a high-quality, ironed covering fabric, specially developed for model airplanes. Adheres perfectly to dust and grease-free surfaces, even without previous priming.
This text is machine translated.
Features
Special accessories (recommended):
Foil iron Digital LCD, # X9760
Foil Iron Profi Star, # C9758
Iron Pro Detail, # X9759
Protective cover for foil iron, # X9983
Hobby knife, # C9861
Description
Fixit Textile film is a high-quality, ironed covering fabric, specially developed for model airplanes. Adheres perfectly to dust and grease-free surfaces, even without previous priming.