• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Pichler Modellbau Thermus RC model glider Kit 1400 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermus sail model

  • Balsa carbon fiber mixture
  • With V-tail
  • 'Sign with the inscription: Length 810 mm.'
  • The symbol shows an aircraft with a double arrow above it, accompanied by the notation '1400 mm', indicating the wingspan.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Model version

Kit

Product type

RC model glider

Wingspan

1400 mm

Length

810 mm

Weight

350 g

Steering

Side

Height

Gas

Weight class

250 g - 499 g

Class

C4

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Manufacturer part #

C2341

Take-off weight

0.500 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930092 Pichler Modellbau Thermus RC model glider Kit 1400 mm

Description

Wooden kit (Lasercut) made of selected balsa and aircraft plywood. The model has a V tail unit and is controlled by rudder and elevator. The low take-off weight also offers wonderful thermal flights, for example.

This text is machine translated.

Features

  • Precisely sundered wooden parts
  • Easy to install via plug-in system
  • Stable main undercarriage
  • Accessories for R/C installation, wheels, small parts
  • Richly illustrated construction plan

Scope of delivery

  • Model aircraft
  • User manual.

Hints

Please note that there is no flight battery included in the delivery. You can find a suitable battery under our ‚accessories‘.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.