• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Cross line laser Cross 5 mW

1/2
Product type
Cross line laser
Emission characteristics
Cross
Wavelength
635 nm
Power
5 mW
(Ø)
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adjustable isolated cross laser module, red, 60°, 635nm, 5mW, 3V DC, 20x73mm, class 1, with M8 plug

  • Laser category: 1
  • Emission characteristics: Cross

Technical specifications

  • Material: Aluminium
  • Optical power 5 mW
  • Lifetime 5000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Cross
  • Class 1 laser
  • Divergence B-0.3 mrad
  • Aperture angle: 60 °
  • 3 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus adjustable
  • Potential of the housing: Isolated
  • Potential of the housing: IsoletFocus: Adjustable
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 7 mm
  • Black enclosure
Product type

Cross line laser

Emission characteristics

Cross

Focus properties

Selectable focus

Wavelength

635 nm

5 mW

(Ø)

7 mm

Length

73 mm

Laser category

1

Angular aperture

60°

Beam divergence

0.3 mrad

Clearance

3 m

Operating voltage

3 V DC

Operating current

45 mA

Material

Aluminium

Dim

(Ø x L) 7 mm x 73 mm

Weight

54 g

RoHS-compliant

Yes

Width

20 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987593 Picotronic Cross line laser Cross 5 mW

Information

Information 2987593 Picotronic Cross line laser Cross 5 mW

Conformity certificate

Conformity certificate 2987593 Picotronic Cross line laser Cross 5 mW

Description

Features

  • Adjustable isolated cross laser module, red, 60°, 635nm, 5mW, 3V DC, 20x73mm, class 1, with M8 plug
  • Operating voltage: 3 V DC
  • Laser Class 1
  • Focus adjustable
  • Compact design
  • Aperture angle 60 °
  • This text is machine translated.