• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic DOE laser 70134179

Product type
DOE laser
Length
24 mm
Laser category
2M
Type
70134179
Operating voltage
5 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOE Laser Module 635nm, red, 5mW, DOE ViewFinder - PC - 8x1mm 51.1°, 5V DC, Ø10x24mm, Laser Class 2M with DOE-DE-R288

  • Laser category: 2M

Technical specifications

  • Diameter (without bracket) 8 mm
  • Thickness (without mounting plate) 1.2 mm
  • Material: Polycarbonate
  • Optical power 5 mW
  • Lifetime 3,000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: DOE
  • Class 2M laser
  • Divergent: H - 1.0 mrad
  • Acrylic lens
  • Laser technology: Single mode diode
  • Focus adjustable
  • Potential of the enclosure: VDD(+)
  • Potential of the housing: VDD(+)Focus: Adjustable
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 6 mm
  • Protective lens: Yes
Product type

DOE laser

Type

70134179

Length

24 mm

Laser category

2M

Operating voltage

5 V DC

Operating current

30 mA

Material

Polycarbonate (PC)

Dim

(L x W) 24 mm x 10 mm

Weight

8.5 g

RoHS-compliant

Yes

Width

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987566 Picotronic DOE laser 70134179

Information

Information 2987566 Picotronic DOE laser 70134179

Conformity certificate

Conformity certificate 2987566 Picotronic DOE laser 70134179

Description

Features

  • DOE Laser Module 635nm, red, 5mW, DOE ViewFinder - PC - 8x1mm 51.1°, 5V DC, Ø10x24mm, Laser Class 2M with DOE-DE-R288
  • This text is machine translated.