

DOE laser
70133820
DOE
adjustable
635 nm
5 mW
10 mm
24 mm
2M
8.9°
1.0 mrad
5 V DC
30 mA
Polycarbonate (PC)
(Ø x L) 10 mm x 24 mm
8.5 g
Yes
10 mm
50 °C
-20 °C
User & Safety Instructions 2987714 Picotronic DOE laser DOE 5 mW 70133820
Information 2987714 Picotronic DOE laser DOE 5 mW 70133820
Conformity certificate 2987714 Picotronic DOE laser DOE 5 mW 70133820