

DOE laser
70133837
DOE
adjustable
635 nm
5 mW
8 mm
24 mm
1M
30°
1.0 mrad
5 V DC
30 mA
Polycarbonate (PC)
(Ø x H) 8 mm x 24 mm
8.5 g
Yes
10 mm
24 mm
50 °C
-20 °C
User & Safety Instructions 2987624 Picotronic DOE laser DOE 5 mW 70133837
Information 2987624 Picotronic DOE laser DOE 5 mW 70133837
Conformity certificate 2987624 Picotronic DOE laser DOE 5 mW 70133837