• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic DOE laser DOE 5 mW 70144284

1/2
Product type
DOE laser
Emission characteristics
DOE
Wavelength
520 nm
Power
5 mW
(Ø)
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Focusable point laser module, green laser diode, 520nm, 5mW, 3V DC, 16x65mm, Class 2M

  • Laser category: 2M
  • Emission characteristics: DOE

Technical specifications

  • Material: Aluminium
  • Optical power 5 mW
  • Life: 6000 h
  • Operating temperature: -10°C - 60 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: DOE
  • Class 2M laser
  • Divergence D - 0.5 mrad
  • 5 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus adjustable
  • Potential of the housing: Isolated
  • Potential of the housing: IsoletFocus: Adjustable
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type 28AWG, Type 1061, UL1061
  • Outlet diameter of optical 5 mm
  • Black enclosure
  • Internal modulation frequency 1 kHz
Product type

DOE laser

Type

70144284

Emission characteristics

DOE

Focus properties

adjustable

Wavelength

520 nm

5 mW

(Ø)

16 mm

Length

65 mm

Laser category

2M

Beam divergence

0.5 mrad

Clearance

5 m

Operating voltage

3 V DC

Operating current

180 mA

Material

Aluminium

Dim

(Ø x H) 16 mm x 65 mm

Weight

24 g

RoHS-compliant

Yes

Width

16 mm

Height

65 mm

Max. temperature

60 °C

Min. temperature

-10 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987627 Picotronic DOE laser DOE 5 mW 70144284

Information

Information 2987627 Picotronic DOE laser DOE 5 mW 70144284

Conformity certificate

Conformity certificate 2987627 Picotronic DOE laser DOE 5 mW 70144284

Description

Features

  • Focusable point laser module, green laser diode, 520nm, 5mW, 3V DC, 16x65mm, class 2M, internal modulation, recording for 8mm diffractive optics, with DOE239 (cross 5° @520nm)
  • Film DOE239 (70124101)
  • Low power consumption
  • Direct green laser diode with 520nm
  • Class 2M laser
  • This text is machine translated.