• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic DOE laser DOE Brass 5 mW 70134155

Product type
DOE laser
Emission characteristics
DOE
Wavelength
635 nm
Power
5 mW
(Ø)
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOE Laser Module 635nm, red, 5mW, DOE 41 lines - PC - 8x1.2 mm 67.4° @660nm, 5V DC, Ø10x24mm, Laser Class 1M with DOE-DE-R284

  • Brass
  • Laser category: 1M
  • Emission characteristics: DOE

Technical specifications

  • Diameter (without bracket) 8 mm
  • Thickness (without mounting plate) 1.2 mm
  • Material: Polycarbonate
  • Optical power 5 mW
  • Lifetime 3,000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: DOE
  • Class 1M laser
  • Divergent: H - 1.0 mrad
  • Acrylic lens
  • Laser technology: Single mode diode
  • Focus adjustable
  • Potential of the enclosure: VDD(+)
  • Potential of the housing: VDD(+)Focus: Adjustable
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 6 mm
  • Housing color: Brass
  • Protective lens: Yes
Product type

DOE laser

Type

70134155

Emission characteristics

DOE

Focus properties

adjustable

Factory colour

Brass

Wavelength

635 nm

5 mW

(Ø)

10 mm

Length

24 mm

Laser category

1M

Angular aperture

67.4°

Beam divergence

1.0 mrad

Operating voltage

5 V DC

Operating current

30 mA

Material

Polycarbonate (PC)

Dim

(Ø x H) 10 mm x 24 mm

Weight

8.5 g

RoHS-compliant

Yes

Width

10 mm

Height

24 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987596 Picotronic DOE laser DOE Brass 5 mW 70134155

Information

Information 2987596 Picotronic DOE laser DOE Brass 5 mW 70134155

Conformity certificate

Conformity certificate 2987596 Picotronic DOE laser DOE Brass 5 mW 70134155

Description

Features

  • DOE Laser Module 635nm, red, 5mW, DOE 41 lines - PC - 8x1.2 mm 67.4° @660nm, 5V DC, Ø10x24mm, Laser Class 1M with DOE-DE-R284
  • This text is machine translated.