• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Fibre laser

1/4
Product type
Fibre laser
Length
39 mm
Laser category
2M
Operating voltage
5 V DC
Operating current
50 mA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber laser modules, blue, 450nm, 1mW, 5V DC, 18x39x11mm, class 2M, light diffuse fiber, fiber length 5m, USB type A connector

  • Laser category: 2M

Technical specifications

  • Material: Aluminium / Plastic
  • Optical power 1 mW
  • Lifetime: 5000h
  • Operating temperature: -10°C ~ 50 °C
  • Storage temperature: -20°C - 85°C.
  • Beam form: Fibre
  • Class 2M laser
  • 5m operating distance
  • Optics:Glass-lens AR-coated
  • Laser technology: Single mode diode
  • Potential of the housing: Isolated
  • Black enclosure
  • Wavelength: 450nm (blue)
Product type

Fibre laser

Length

39 mm

Laser category

2M

Operating voltage

5 V DC

Operating current

50 mA

Material

Aluminium

Plastic

Dim

(L x W x H) 39 x 18 x 11 mm

Weight

7 g

RoHS-compliant

Yes

Width

18 mm

Height

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987366 Picotronic Fibre laser

Information

Information 2987366 Picotronic Fibre laser

Conformity certificate

Conformity certificate 2987366 Picotronic Fibre laser

Description

Features

  • Fiber laser modules, blue, 450nm, 1mW, 5V DC, 18x39x11mm, class 2M, light diffuse fiber, fiber length 5m, USB type A connector
  • This text is machine translated.