• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser beam expander Black 70116793

1/5
Product type
Laser beam expander
Wavelength
658 nm
(Ø)
20 mm
Laser category
3B
Type
70116793
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Expander laser, red, 658nm, 20mW, 3V DC, 20x120mm, class 3B

  • Black
  • Laser category: 3B

Technical specifications

  • Material: Aluminium
  • Optical power 20 mW
  • Lifetime 10,000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Divergence B-0.3 mrad
  • 80 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus: Fixed (10.0m)
  • Potential of the housing: Isolated
  • Cable color plus: Red
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 15 mm
  • Beam diameter 15 mm
Product type

Laser beam expander

Type

70116793

Factory colour

Black

Wavelength

658 nm

(Ø)

20 mm

Laser category

3B

Operating voltage

3 V DC (max)

Operating current

120 mA

Dim

(Ø x H) 20 mm x 120 mm

RoHS-compliant

Yes

Max. operating voltage

3 V DC

Height

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987717 Picotronic Laser beam expander Black 70116793

Information

Information 2987717 Picotronic Laser beam expander Black 70116793

Conformity certificate

Conformity certificate 2987717 Picotronic Laser beam expander Black 70116793

Description

Features

  • Expander laser, red, 658nm, 20mW
  • Anti-reflex coated glass lenses
  • Uniform illumination
  • Compact laser head
  • This text is machine translated.