• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 5 mW LJ 650-5-4.5 (14x64)

1/3
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
5 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser module line

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow warning sign with black border, text: 'Laser Class 1 according to DIN EN 60825-1 2008:5'.

Technical specifications

  • Lifetime 5000 h
Product type

Laser module

Type

LJ 650-5-4.5 (14x64)

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

5 mW

Laser category

1

Angular aperture

90°

Beam divergence

2.0 mrad

Clearance

1 m

Operating voltage

4.5 V DC

Operating current

20 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695853 Picotronic Laser module Line Red 5 mW LJ 650-5-4.5 (14x64)

User & Safety Instructions

User & Safety Instructions 1695853 Picotronic Laser module Line Red 5 mW LJ 650-5-4.5 (14x64)

Information

Information 1695853 Picotronic Laser module Line Red 5 mW LJ 650-5-4.5 (14x64)

Conformity certificate

Conformity certificate 1695853 Picotronic Laser module Line Red 5 mW LJ 650-5-4.5 (14x64)

Description

Scope of delivery

  • incl. Batteries
  • This text is machine translated.

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).