• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Line laser level

EAN:
Part number:
Item no:
1/2
Product type
Line laser level
(Ø)
10 mm
Length
40 mm
Laser category
3R
Angular aperture
5 °
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulated lines laser module, red, 5°, 650nm, 5mW, 3V DC, 10x40mm, class 3R

  • Laser category: 3R

Technical specifications

  • Material: Aluminium
  • Optical power 5 mW
  • Lifetime 5000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Line
  • Laser class 3R
  • Divergent: H - 1.0 mrad
  • Aperture angle: 5 °
  • 0.4 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus: Fixed (400mm)
  • Potential of the housing: Isolated
  • Potential of the housing: IsolatenFocus: Fixed (400mm)
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 4.5 mm
  • Black enclosure
Product type

Line laser level

(Ø)

10 mm

Length

40 mm

Laser category

3R

Angular aperture

5°

Operating voltage

3 V DC

Operating current

30 mA

Material

Aluminium

Dim

(Ø x L) 10 mm x 40 mm

Weight

6.3 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987387 Picotronic Line laser level

Information

Information 2987387 Picotronic Line laser level

Conformity certificate

Conformity certificate 2987387 Picotronic Line laser level

Description

Features

  • Insulated lines laser module, red, 5°, 650nm, 5mW, 3V DC, 10x40mm, class 3R
  • Operating voltage: 3 V DC
  • Image processing
  • Uniform line width
  • Compact design
  • Class 3R laser
  • This text is machine translated.