• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Line laser level Line 16 mW 70115673

1/6
Product type
Line laser level
Emission characteristics
Line
Wavelength
650 nm
Power
16 mW
(Ø)
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulated lines laser module, red, 90°, 650nm, 16mW, 24V DC, 20x80mm, class 2

  • Laser category: 2
  • Emission characteristics: Line

Technical specifications

  • Material: Aluminium
  • Optical power 16 mW
  • Lifetime 10,000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Line
  • Class 2 laser
  • Divergent: H - 1.0 mrad
  • Aperture angle: 90 °
  • 0.8 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Diode
  • Focus: Fixed (800mm)
  • Potential of the housing: Isolated
  • Potential of the housing: IsolatenFocus: Fixed (800mm)
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type 22AWG, black, 3.6mm
  • Outlet diameter of optical 4.5 mm
  • Protective lens: No.
Product type

Line laser level

Type

70115673

Emission characteristics

Line

Focus properties

800 mm fixed-focus

Wavelength

650 nm

16 mW

(Ø)

20 mm

Length

80 mm

Laser category

2

Angular aperture

90°

Beam divergence

1.0 mrad

Clearance

0.8 m

Operating voltage

24 V DC

Operating current

20 mA

Material

Aluminium

Dim

(Ø x L) 20 mm x 80 mm

Weight

63 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987420 Picotronic Line laser level Line 16 mW 70115673

Information

Information 2987420 Picotronic Line laser level Line 16 mW 70115673

Conformity certificate

Conformity certificate 2987420 Picotronic Line laser level Line 16 mW 70115673

Description

Features

  • Insulated lines laser module, red, 90°, 650nm, 16mW, 24V DC, 20x80mm, class 2 with plug
  • Weight: 63g
  • Operating voltage: 24 V DC
  • Class 2 laser
  • Uniform line width
  • Compact laser head
  • Protective lens
  • This text is machine translated.