• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Line laser level Line Brass 4 mW

1/2
Product type
Line laser level
Emission characteristics
Line
Wavelength
520 nm
Power
4 mW
(Ø)
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Line laser module, 60°, green laser diode, 520nm, 4mW, 3V DC, 12x47mm, class 1

  • Brass
  • Laser category: 1
  • Emission characteristics: Line

Technical specifications

  • Material: Aluminium
  • Optical power 4 mW
  • Lifetime 10,000 h
  • Operating temperature: -10°C - 60 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Line
  • Class 1 laser
  • Divergence I - 1.5 mrad
  • Aperture angle: 60 °
  • 2 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus: Collides
  • Potential of the housing: Isolated
  • Potential of the housing: IsoletFocus: Collimated
  • Cable color GND: White
  • Cable length: 150 mm.
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 4.5 mm
  • Housing color: Brass
Product type

Line laser level

Emission characteristics

Line

Focus properties

collimated

Factory colour

Brass

Wavelength

520 nm

4 mW

(Ø)

12 mm

Length

47 mm

Laser category

1

Angular aperture

60°

Beam divergence

1.5 mrad

Clearance

2 m

Operating voltage

3 V DC

Operating current

200 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 47 mm

Weight

9 g

RoHS-compliant

Yes

Max. temperature

60 °C

Min. temperature

-10 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987538 Picotronic Line laser level Line Brass 4 mW

Information

Information 2987538 Picotronic Line laser level Line Brass 4 mW

Conformity certificate

Conformity certificate 2987538 Picotronic Line laser level Line Brass 4 mW

Description

Features

  • Line laser module, 60°, green laser diode, 520nm, 4mW, 3V DC, 12x47mm, class 1
  • Power consumption
  • Direct green 520nm
  • This text is machine translated.