• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic PICO-LPG-RGB 70148084 Laser safety glasses

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser safety goggles

Our service for you

Technical specifications

  • Material: Polymer
  • Operating temperature: -50°C ~ 85 °C
  • Storage temperature: -50°C to 80 °C.
  • Black enclosure
  • Filter color: Blue
Product type

Laser safety glasses

Height

50 mm

Length

145 mm

Width

144 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987606 Picotronic PICO-LPG-RGB 70148084 Laser safety glasses

Conformity certificate

Conformity certificate 2987606 Picotronic PICO-LPG-RGB 70148084 Laser safety glasses

Description

Working with Class 3R laser systems and above can cause serious damage to the human eye. The human eye can be permanently damaged by direct or indirect laser radiation. Injuries on the retina usually occur in the range of 400-1400nm, while defects on the cornea or lens occur in the UV range (190-400nm). It is therefore essential to protect your eyes appropriately with the help of suitable laser safety goggles. The laser safety goggles certified according to the valid standard DIN EN 207 (complete protection) fulfill the legal regulations and protect the eyes safe from dangerous laser radiation. Laser goggles and the filters contained therein are designed to absorb the specific energy of the laser. Therefore, the optimal goggles must be selected explicitly for the required wavelength range, the peak radiation value and the required optical density. Of course, the daylight transmission, the field of view as well as the comfort of the frame also play a decisive role. The socket of the laser safety goggles prevents a side penetration of the laser beam.
Wavelength: 180-315nm, protection classes D LB7 + IR LB4
Wavelength: 315-532nm, protection level DIRM LB6
Particularly suitable for: Laser BLUE 405nm, BLUE 445nm, BLUE 450, GREEN 520nm and GREEN 532nm
Suitable for laser welding, laser cutting, laser marking, research and development or also for cosmetic applications (please note the wavelength range!)
Full protection
Comfortable fit over the glasses or alone
Adjustable frame and side protection for a broad field of vision
CE CERTIFIED TO DIN EN 207
With Picotronic logo imprint

This text is machine translated.

What kind of Safety Glasses are you looking for?