• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Plumb dot laser

1/5
Product type
Plumb dot laser
(Ø)
22 mm
Length
65 mm
Laser category
3B
Operating voltage
3 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulated, adjustable point laser module, red, 658nm, 60mW, 3V DC, 22x65mm, class 3B

  • Laser category: 3B

Technical specifications

  • Material: Aluminium
  • Optical power 60 mW
  • Lifetime 5000 h
  • Operating temperature: - 20 °C to 50 °C
  • Storage temperature: -40°C to 80 °C.
  • Beam form: Point
  • Class 3B laser
  • Divergent: H - 1.0 mrad
  • 50 m operating distance
  • Optics: Anti-reflex coated glass lenses
  • Laser technology: Single mode diode
  • Focus adjustable
  • Potential of the housing: Isolated
  • Potential of the housing: IsoletFocus: Adjustable
  • Cable color GND: Black
  • Cable length 100 mm
  • Cable type: 26AWG, 0.14mm²
  • Outlet diameter of optical 5 mm
  • Black enclosure
Product type

Plumb dot laser

(Ø)

22 mm

Length

65 mm

Laser category

3B

Operating voltage

3 V DC

Operating current

100 mA

Material

Aluminium

Dim

(Ø x L) 22 mm x 65 mm

Weight

54 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987642 Picotronic Plumb dot laser

Information

Information 2987642 Picotronic Plumb dot laser

Conformity certificate

Conformity certificate 2987642 Picotronic Plumb dot laser

Description

Features

  • Insulated, adjustable point laser module, red, 658nm, 60mW, 3V DC, 22x65mm, class 3B
  • High optical power
  • Adjustable focus
  • Low power consumption
  • This text is machine translated.