1/3
Image similar
Single turn rotary pot
470 kΩ
logarithmic
Mono
0.1 W
250 V
Solder tag
300°
280°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
1 pc(s)
PC16SH-10IP06474B/I
Yes
Datasheet 3122987 Piher PC16SH-10IP06474B/I Single turn rotary pot Mono 0.1 W 470 kΩ 1 pc(s)
User & Safety Instructions 3122987 Piher PC16SH-10IP06474B/I Single turn rotary pot Mono 0.1 W 470 kΩ 1 pc(s)