Piece
Carbon film pot
Enclosed
1 kΩ
linear
0.15 W
200 V
220°
235°
side
20 %
4.8 mm
15.6 mm
5 mm
(W x H) 4.8 mm x 15.6 mm
1 pc(s)
PT10LH01-102A2020-S
Yes
10.3 mm
PCB mount
70 °C
-25 °C
Datasheet 3464916 Piher PT10LH01-102A2020-S Carbon film pot Enclosed linear 0.15 W 1 kΩ 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3464916 Piher PT10LH01-102A2020-S Carbon film pot Enclosed linear 0.15 W 1 kΩ 220 ° 235 ° 1 pc(s) Piece