
Number
Minimum order quantity: 7
Total (€ 0.57 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Piher PT15LV02-102A2020-S Trimming Potentiometer, Horizontal
Our service for you
Technical specifications
- Product type
Trimmer
- Resistance
1 kΩ
- Resistance characteristic
linear
- Power rating
0.25 W
- Cut-off voltage
250 V
- Electrical angle
250°
- Mechanical angle
270°
- Connection
Print
- Operation type
top
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
30 %
- CS
10 mm
12.5 mm
- Content
1 pc(s)
- Type
PT15LV02-102A2020-S
- RoHS-compliant
Yes
- Outside Ø
15 mm
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 431338 Piher PT15LV02-102A2020-S Trimming Potentiometer, Horizontal
User & Safety Instructions
User & Safety Instructions 431338 Piher PT15LV02-102A2020-S Trimming Potentiometer, Horizontal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























