Piece
Carbon film pot
Enclosed
500 kΩ
linear
0.25 W
250 V
240°
265°
side
20 %
6.0 mm
21.5 mm
10 mm
(W x H) 6.0 mm x 21.5 mm
1 pc(s)
PT15NH05-504A2020-S
Yes
15 mm
PCB mount
70 °C
-25 °C
Datasheet 3464926 Piher PT15NH05-504A2020-S Carbon film pot Enclosed linear 0.25 W 500 kΩ 240 ° 265 ° 1 pc(s) Piece
User & Safety Instructions 3464926 Piher PT15NH05-504A2020-S Carbon film pot Enclosed linear 0.25 W 500 kΩ 240 ° 265 ° 1 pc(s) Piece