• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT6KH-102A2020 PT6KH102A2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 220 ° 235 ° 1 pc(s)

Product type
Carbon film pot
Resistance
1 kΩ
Resistance characteristic
linear
Power rating
0.1 W
Mechanical angle
235 °
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • PT6 series
  • Design: Vertical
  • Diameter, housing 6.3 mm
  • Axis: Arrow slot
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.1 W
  • Max voltage 100 V
  • Confirmation: Lateral
  • Mechanical rotation angle 235 °
  • Electrical angle of rotation 220 °
  • Stop strength 4 Ncm
  • Torque 2 Ncm
Product type

Carbon film pot

Potentiometer features

Enclosed

Resistance

1 kΩ

Resistance characteristic

linear

Power rating

0.1 W

Cut-off voltage

100 V

Electrical angle

220°

Mechanical angle

235°

Operation type

side

Tolerance ±

20 %

Width

3.3 mm

CS

5 mm

Content

1 pc(s)

Type

PT6KH102A2020

RoHS-compliant

Yes

Outside Ø

6.3 mm

Mounting type

PCB mount

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3464928 Piher PT6KH-102A2020 PT6KH102A2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 220 ° 235 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464928 Piher PT6KH-102A2020 PT6KH102A2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 220 ° 235 ° 1 pc(s)

Description

Trimmer PT6h vertical RM2.5/5mm

This text is machine translated.

Features

  • • Support made of high-quality polyester film
  • • Fully enclosed housing prevents dust, colophonium from entering and protects against other harmful influences
  • • Double sander, 2-way bearing
  • • Great stability makes multiple use possible as a shift rotational resistance
  • • Slider position visible by arrow
  • • Resistant to cleaning agents, ultrasonic cleaning possible