Piece
Cermet trimmer
Enclosed
500 Ω
linear
0.33 W
200 V
220°
235°
20 %
9.5 mm
10 mm
1 pc(s)
PTC10LV10-501A2020
Yes
10.3 mm
PCB mount
90 °C
-40 °C
IEC 60529
Datasheet 3464945 Piher PTC10LV10-501A2020 Cermet trimmer Enclosed linear 0.33 W 500 Ω 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3464945 Piher PTC10LV10-501A2020 Cermet trimmer Enclosed linear 0.33 W 500 Ω 220 ° 235 ° 1 pc(s) Piece