• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PTC10LV10-503A2020 Cermet trimmer Enclosed linear 0.33 W 50 kΩ 220 ° 235 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
50 kΩ
Resistance characteristic
linear
Power rating
0.33 W
Mechanical angle
235 °
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Piher Cermet trimmer horizontal RM5/10 50K

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series PTC10
  • Design: Horizontal
  • Diameter, housing 10.3 mm
  • Axis: Arrow slot
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.33 W
  • Max voltage 200 V
  • Confirmation: From above
  • Mechanical rotation angle 235 °
  • Electrical angle of rotation 220 °
  • Stop strength 5 Ncm
  • Torque 2 Ncm
  • Approvals UL 94 V0
Product type

Cermet trimmer

Potentiometer features

Enclosed

Resistance

50 kΩ

Resistance characteristic

linear

Power rating

0.33 W

Cut-off voltage

200 V

Electrical angle

220°

Mechanical angle

235°

Tolerance ±

20 %

Height

9.5 mm

CS

10 mm

Content

1 pc(s)

Type

PTC10LV10-503A2020

RoHS-compliant

Yes

Outside Ø

10.3 mm

Mounting type

PCB mount

Operating temperature (max.)

90 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60529

Documents & Downloads

Datasheet

Datasheet 3464950 Piher PTC10LV10-503A2020 Cermet trimmer Enclosed linear 0.33 W 50 kΩ 220 ° 235 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464950 Piher PTC10LV10-503A2020 Cermet trimmer Enclosed linear 0.33 W 50 kΩ 220 ° 235 ° 1 pc(s)

Description

Cermet trimmer PTC10Lv horizontal RM5/10mm

This text is machine translated.

Features

  • • Substrate made of highly pure aluminum oxide ceramics
  • • Fully enclosed housing
  • • IP54 protection according to IEC 60529
  • • Self-extinguishing plastic to UL94V-0
  • • Great stability makes multiple use possible as a shift rotational resistance
  • • Slider position visible by arrow
  • • Resistant to cleaning agents, ultrasonic cleaning possible