• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher T16SH-M04N103A Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

1/3
Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.2 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potentiometer T-16

  • 10 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Cut-off voltage

250 V

Connection

Solder tag

Mechanical angle

300°

Electrical angle

280°

Axle length

35 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Thread length

5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Industrial packaging

Yes

Content

1 pc(s)

Type

T16SH-M04N103A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3122988 Piher T16SH-M04N103A Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

Description

Scope of delivery

  • T16SH-M04N103A.

What kind of Rotary Potentiometers are you looking for?