• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher T21TH-M0607502A Single turn rotary pot Stereo 0.2 W 5 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
5 kΩ
Resistance characteristic
linear
Output
Stereo
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stereo-Potentiometer T-21

  • 5 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

5 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.2 W

Cut-off voltage

250 V

Connection

Solder pins

Mechanical angle

310°

Electrical angle

290°

Axle length

50 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Industrial packaging

Yes

Content

1 pc(s)

Type

T21TH-M0607502A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3122997 Piher T21TH-M0607502A Single turn rotary pot Stereo 0.2 W 5 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3122997 Piher T21TH-M0607502A Single turn rotary pot Stereo 0.2 W 5 kΩ 1 pc(s)

Description

Scope of delivery

  • T21TH-M0607502A.

What kind of Rotary Potentiometers are you looking for?