• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40842 N E-Loc BR 152 DB Cargo V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N E-Loc BR 152 DB Cargo V

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40842

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

123 mm

Age category

14 years and over

Train company

DB AG

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765759 PIKO 40842 N E-Loc BR 152 DB Cargo V

Description


N E-Loc BR 152 DB Cargo V
New 2026: The large side surfaces and the smooth roof of the 152 series embody the locomotive construction of the 1990s. This overall result is an excellent representation of the PIKO model in the scale of 1:160 The design also places great emphasis on the details: The tidy roof area is crowned by the two finely crafted single-arm pantographs made of metal. The flush-mounted windows give the view into the driver's cab, while the fine, free-standing mounted windscreen wipers emphasize the filigree movement of the model. Also separately attached handle bars, the detailed bogies and the prototypical printing round off the appearance perfectly.

The BR 152 is also impressive in technical terms and comes up with a high traction power and great smoothness. As such, it is Ideal suitable for use in front of realistic freight trains. The light change in red and white is of course designed with modern LED technology. On the clean board a Next18 interface is available for the easy retrofitting of a PIKO digital decoder. This enables the switching of additional digital functions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)