• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40860 N Diesel railcar RegioShuttle 1 DB AG VI

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Diesel railcar RegioShuttle 1 DB AG VI

  • Design with deep entry point and buffer beam
  • Extra scheduled windscreen wiper
  • Fine bogies
  • Interior lighting ex works
  • In digital mode with switchable driver's cab lighting
  • With heating plug and extra coupling hook
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • (Interior) lighting: Switchable interior lighting provided by factory
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
  • Special features: Special coupling for multiple traction included
Manufacturer part #

40860

Type

Railcar

Size

N

Power supply system

Analog DC interface

LoB/LoC

159 mm

Age category

14 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765760 PIKO 40860 N Diesel railcar RegioShuttle 1 DB AG VI

Description


N-diesel railcar RegioShuttle 1 DB AG VI
New 2026: The Stadler Regio-Shuttle RS 1 is a diesel rail car for local passenger transport, which has become well known for its versatility and distinctive design with trapezoidal window belts. In Germany, the vehicles are classified as series 650 and are still characterized by regional traffic of many railway undertakings. The development of the Regio-Shuttle began in 1994 at the Research Institute for Rail Vehicles VÚKV in Prague on behalf of ABB Henschel and AEG Rail Vehicles. After the merger of both companies in 1996, the project was continued by Adtranz. With the acquisition of Adtranz by Bombardier Transportation in 2001, production was transferred to Stadler Rail for antitrust reasons. In 1996, the first series-production vehicles had been delivered – including four units with a floor height of 760 millimeters, which have since been operating reliably on the Schönbuchbahn. Deutsche Bahn commissioned a total of 79 Regio Shuttle in 1999. These were initially used by the DB ZugBus regional traffic Alb-Bodensee (RAB) from Tübingen, Friedrichshafen and Ulm. With more than 450 vehicles built and decades of use, the Stadler Regio Shuttle RS 1 is a symbol of reliability, efficiency and modular engineering in modern local rail passenger transport.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)