• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 58439 Mineral wagon DC

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 silo wagon Uacns Ciments Calcia SNCF V

  • Silo wagon Uacns Ciments Calcia the SNCF in era V.
  • High quality H0-model for the model railways
  • Sharp outline print and many details
  • Outstanding rolling properties
  • Detailed design for realistic goods traffic
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • SNCF logo on a black background.

Technical specifications

  • Minimum radius: 358 mm
Manufacturer part #

58439

Type

Mineral wagon

Size

H0

Power supply system

DC

LoB/LoC

187 mm

Age category

14 years and over

Train company

SNCF

Era

V

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765810 PIKO 58439 Mineral wagon DC

Description


Silo wagon Uacns Ciments Calcia SNCF V
New version 2026: Detailed silo wagon Uacns Ciments Calcia of the SNCF for H0 model railway Epoch V.

The PIKO silo wagon Uacns Ciments Calcia of the SNCF in era V impresses with a sharp print and numerous finely designed details. The robust model offers excellent sliding properties and is ideal for realistic train sets on the H0-system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)