• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

  • Base area 1200 x 1200 mm
  • Minimum surface area 1400 x 1400 mm
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

37125

Type

Passenger train

Size

G

Power supply system

Analog DC

LoB/LoC

1030 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 658189 Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

User & Safety Instructions 658189 Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

User & Safety Instructions 658189 Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

Information

Information 658189 Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

Security datasheet

Security datasheet 658189 Piko G 37125 G Start-Set steam locomotive BR 80 with 2 passenger cars of DR

Description

The start set contains an attractive series 80 steam locomotive and 2 passenger carriages in German Railways. The powerful steam locomotive has a light change depending on the direction of travel. The locomotive is already equipped with realistic, analogue sound and switchable steam function. The sound function can be controlled via two enclosed switching magnets, #35268. Moreover, the locomotive has ball-bearing and chrome-plated wheel sets. The set contains a manual uncoupler. # 36039, at. It serves for the simple uncoupling of the vehicles. Piko G articles are suitable for indoors and outdoors and are rightly classified as "weather-resistant"

This text is machine translated.

Features

  • Base area 130 x 130 cm
  • Minimum surface area 150 x 150 cm.

Scope of delivery

  • 1 steam locomotive
  • 2 Passenger wagon
  • 12 bent tracks (R1)
  • 1 Connection Terminal
  • 14 connection clips
  • 1 Driver controller
  • 1 Power supply.
  • 2 switching magnets
  • 1 manual uncoupler
  • 1 steam distilate.