• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 21754 H0 E-train set BR 440 moved of DB AG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 E-train set BR 440 moved of DB AG

  • DSS 8-pin.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

21754

Type

Electric multiple unit

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

818 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404666 Piko H0 21754 H0 E-train set BR 440 moved of DB AG

Description

New 2025: Design version of the BR 440 of the DB AG in Era VI in movable design. The model has a PSD XP sound decoder.


The model bears the quality mark fit mfx®. In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test. These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.