• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 28311 Tank wagons DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2-pc set tank wagon 406Ra of PKP

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black and white logo with the letters 'PKP' in a stylised hexagonal frame.

Technical specifications

Manufacturer part #

28311

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

284 mm

Age category

15 years and over

Train company

PKP

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404689 Piko H0 28311 Tank wagons DC

Description

New feature 2025: Wagon set consisting of two tank wagon 406 Ra of the PKP in Epoch IV. The wagons possess different wagon numbers convince through numerous details, fine engraving as well as excellent rolling properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)