• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 51479 H0 E- Loc 194 178 of the DB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- Loc 194 178 of the DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

51479

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

214 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797337 Piko H0 51479 H0 E- Loc 194 178 of the DB

Description

The need for heavy goods train locomotives prompted DB to build a total of 43 E 94 series locomotives between 1954 and 1956. This also included the E 94 178, which was led as 194 178 after the conversion of the DB series scheme 1968. During the main test on January 08, 1976, the locomotive received a paint in the colors ocean blue and ivory valid at DB in 1974. However, the division of colors with a bright contrast surface on the front did not convince because of the vulnerability in this area. As the only locomotive of its series with this lacquer finish, it was also nicknamed "Blue Mauritius".PIKO has transferred this special locomotive to the scale 1:87 taking into account all the special features of the prototype. The sound versions have an PIKO sound decoder with the largest possible loudspeaker for an excellent sound experience ex-factory.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.