• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 51725 H0 series 112 electric locomotive of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 112 electric locomotive of DR

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

51725

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

191 mm

Age category

15 years and over

Train company

DR-Ost

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797349 Piko H0 51725 H0 series 112 electric locomotive of DR

Description

Print version of the BR 112 of the DR in Epoch V. The PIKO model is characterized by the successful mold making without the disturbing shape separation edges and the harmonious conversion of all relevant details of their prototype. The lighting is done by means of LEDs. The driver's cab lighting and the front and rear lights that function depending on the direction of travel can be switched digitally with the factory-integrated PluX22 decoder. The model has a zinc die-cast frame and a five-pole motor with precisely balanced flywheel for excellent travel characteristics and two traction tires for high tensile forces, which are arranged diagonally on the inner axis of both the bogies. For an optimum sound experience the model has a loudspeaker with the largest possible membrane surface. Pluggable brake hose dummies are included with the model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.