• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52416 H0 Diesel locomotive BR 216 of DB

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel locomotive BR 216 of DB

  • Digitally switchable driver's cab lighting (with PluX22 decoder)
  • This text is machine translated.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

52416

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

184 mm

Age category

15 years and over

Train company

DB

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573464 Piko H0 52416 H0 Diesel locomotive BR 216 of DB

Description

Version of the BR 216 in the design of the DB in epoch IV. In the 1960er and 1970er, the V 160 and 216 series was the express train locomotive for routes without contact wire. The new construction of this important vehicle type not only closes a gap in the PIKO range, but will enrich many model railway systems from the epochs III to V. The development team has implemented the distinctive shape of the prototype in outstanding quality in the model and at the same time achieved ideal driving characteristics. These attributes are underlined by the effective use of perfect engraving and a paint finish that is harmonious down to the smallest detail. Modern LED technology serves as the basis for the light change in red/white as well as the light functions that can be switched by retrofitting a digital decoder. A suitable SoundDecoder is installed in the factory for the sound models. The buffer beams of the vehicle can be completed as per the model with the accessories provided.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.