• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52972 H0 Diesel locomotive BR 365 of Railway Adventure

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel locomotive BR 365 of Railway Adventure

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

52972

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

120 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191786 Piko H0 52972 H0 Diesel locomotive BR 365 of Railway Adventure

Description

Print version of the V 60 as BR 345 of Railway Adventure in Epoch VI. The PIKO model of the shunting locomotive BR V60 DB has straight, precisely aligned stages, a buffer storage for silk-soft shunting journeys without unwanted power interruptions and an illumination by means of LEDs. The driver's cab lighting and the front and rear lights that function depending on the direction of travel can be switched digitally with the factory-integrated PSD XP sound decoder. The heavy model fitted with a zinc die-cast frame has a five-pole motor for excellent handling characteristics and high tensile forces.

The model carries the quality mark "fit mfx®". In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test.
These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.