• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 59139 H0 GTW 2/6 diesel rail car of HLB

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 GTW 2/6 diesel rail car of HLB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

59139

Type

Railcar

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

453 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

Custom coupler

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191827 Piko H0 59139 H0 GTW 2/6 diesel rail car of HLB

Description

Print version of the GTW 2/6 diesel rail car in an attractive design of the HLB in Epoch VI. Popular with its modular design in the company service, the Stadler train set represents a very popular rail vehicle from the very beginning of many model railway enthusiasts. PIKO placed great emphasis on the precise reproduction of the futuristic appearance, whereby the head shapes of the different train variants that deviate from each other in their external shape were consistently recreated. Model railway modelers should appreciate the separately and positively used windows, the numerous, fine engravings, the highly detailed bogies as well as the accurately designed pantograph (in the electrical variants). The model is equipped with a matching PSD XP sound decoder and the largest possible speaker ex works. 2 x 56139 is recommended for the interior lighting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.