• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47125 TT series 83.10 steam locomotive of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TT series 83.10 steam locomotive of DR

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

47125

Type

Steam locomotive

Size

TT

Power supply system

Digital DC Sound

LoB/LoC

125 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797563 Piko TT 47125 TT series 83.10 steam locomotive of DR

Description

New version 2023: With the PIKO BR 83.10 PIKO offers an excellent model of this unusual locomotive type in the nominal size TT. The striking machine convinces through the successful conversion of the prototype proportions and comes up with numerous extra-set parts. The fine spoke wheels, the filigree control as well as the detailed driver's cab interior including firebox lighting make the locomotive an eye-catcher on the system. For further effects, the driver's cab and undercarriage lighting are provided. The strong engine, in combination with two built-in traction tires, creates sufficient tensile forces to cover prototypical train sets. The model is equipped with a Next18 decoder with sound ex-factory.

This text is machine translated.